
The PS3216GT2-R50-T5 is a 1206 case code RF combiner from Susumu, featuring a 6dB insertion loss and lead free construction. It is available in a tape and reel packaging with 5000 units per package. The component is compliant with RoHS regulations and has dimensions of 3.2mm length and 1.6mm width. It is part of the PS series and is categorized under RF & Wireless, Passive Components, Combiners & Dividers, and General categories.
Susumu PS3216GT2-R50-T5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Insertion Loss | 6dB |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PS |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PS3216GT2-R50-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
