Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu PS5025GT2-R50-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Insertion Loss | 0.3dB |
| Length | 0.197inch |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu PS5025GT2-R50-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.