
RF ATTENUATOR 10DB 50OHM 0805
Checking distributor stock and pricing after the page loads.
| Attenuation Value | 10dB |
| Package/Case | 0805 |
| Impedance | 50R |
| Max Power Dissipation | 63mW |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PxV |
| RoHS | Compliant |