
The Susumu PxV1220S-4DBN1-T02 is a lead-free attenuator with a 4dB attenuation value and 50R impedance, suitable for frequencies up to 3GHz. It is packaged in a 0805 case and is available on tape and reel. The attenuator operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 63mW. The device is RoHS compliant and part of the PxV series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu PXV1220S-4DBN1-T02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Attenuation Value | 4dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 63mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PxV |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Susumu PXV1220S-4DBN1-T02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
