Sign in to ask questions about the Susumu PXV1220S-8DBN1-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu PXV1220S-8DBN1-T technical specifications.
| Attenuation Value | 8dB |
| Package/Case | 0805 |
| Impedance | 50R |
| Max Power Dissipation | 63mW |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PxV |
| RoHS | Compliant |
Download the complete datasheet for Susumu PXV1220S-8DBN1-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
