Susumu RG1608NW-2-KIT technical specifications.
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Bag |
| Resistance | 13000R |
| Series | RG |
| Tolerance | 0.05% |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Susumu RG1608NW-2-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.