Susumu RL1220-KIT technical specifications.
| Package/Case | 0805 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Box |
| Series | RL |
| Size Code | 0805 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Susumu RL1220-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
