Susumu RL7520W-KIT technical specifications.
| Package/Case | 0830 |
| Lead Free | Lead Free |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Box |
| Series | RL |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Susumu RL7520W-KIT to view detailed technical specifications.
No datasheet is available for this part.