Susumu RR0510PD-2-KIT technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Bag |
| Resistance | 4700R |
| Series | RR |
| Tolerance | 0.5% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Susumu RR0510PD-2-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.