Susumu RR1220PD-2-KIT technical specifications.
| Package/Case | 0805 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Series | RR |
| Tolerance | 0.5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Susumu RR1220PD-2-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.