
The URG2012L-332-L-T05 is a 3.3k ohm, 0.01% tolerance chip resistor with a maximum power dissipation of 100mW. It is packaged in an 0805 case and is rated for operation from -55°C to 155°C. This resistor is compliant with AEC-Q200 and is available on cut tape. It features anti-sulfur properties and is suitable for automotive applications.
Susumu URG2012L-332-L-T05 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | URG |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Susumu URG2012L-332-L-T05 to view detailed technical specifications.
No datasheet is available for this part.