Conn Battery Spring Contact F 3 POS 2.5mm Solder ST SMD 3 Terminal 1 Port T/R
Suyin Connector 250083MB003G102ZL technical specifications.
| Type | Battery Spring Contact |
| Gender | F |
| Number of Contacts | 3 |
| Terminal Pitch | 2.5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Keyed | No |
| Shrouded | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.