The 250130HS002G500ZR is a 2-contact SKT battery connector with a 2.5mm pitch and a maximum voltage rating of 25VDC. It features a straight body orientation and is designed for through-hole mounting. This connector is suitable for use in applications with operating temperatures ranging from -40 to 105°C.
Suyin Connector 250130HS002G500ZR technical specifications.
| Type | Battery |
| Gender | SKT |
| Number of Contacts | 2 |
| Terminal Pitch | 2.5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 7/ContactA |
| Max Voltage Rating | 25VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.