This 9-contact SKT battery connector features a 2.5mm pitch and a maximum voltage rating of 25VDC. It is designed for through-hole mounting and can handle a maximum current of 7A per contact. The operating temperature range is from -40°C to 105°C.
Suyin Connector 250130HS009G300ZR technical specifications.
| Type | Battery |
| Gender | SKT |
| Number of Contacts | 9 |
| Terminal Pitch | 2.5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 7/ContactA |
| Max Voltage Rating | 25VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.