This SMA right angle surface mount connector features a termination method of solder and a body orientation of right angle. It has a mounting type of surface mount and operates at frequencies of 0 to 40G. The connector has an impedance of 50 ohms and a temperature range of -65 to 165C. It is plated with gold over nickel.
SV Microwave 1211-40003 technical specifications.
| Type | SMA |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.