This edge mount RF connector features a straight body orientation and gold over nickel contact plating. It operates at frequencies up to 18GHz and has a minimum operating temperature of -65C and a maximum operating temperature of 125C. The connector is terminated with solder and has a 50 ohm impedance.
SV Microwave 1421-60014 technical specifications.
| Type | BMA |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.