Conn SMC 0Hz to 10GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Copper
SV Microwave 2288-0002 technical specifications.
| Type | SMC |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Copper |
No datasheet is available for this part.