The SV Microwave 2921-40049 is a SMA RCP straight flange mount RF connector with a frequency range of 0 to 18G and an impedance of 50 ohms. It features a gold over copper contact plating and operates over a temperature range of -65 to 165 degrees Celsius. This connector is designed for use in high-frequency applications and is suitable for a variety of industries.
SV Microwave 2921-40049 technical specifications.
| Type | SMA |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Copper |
Download the complete datasheet for SV Microwave 2921-40049 to view detailed technical specifications.
No datasheet is available for this part.