Conn SMPM 0Hz to 26.5GHz 50Ohm Solder RA Thru-Hole PL Gold Over Nickel Bag
SV Microwave 3212-40003 technical specifications.
| Type | SMPM |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.