Cable Assembly Coaxial 0.304m SMP to 2.92MM RF F-M Bag
SV Microwave 7012-1065 technical specifications.
| Cable Type | Coaxial |
| Gender | F-M |
| Connector Type B | 2.92mm RF |
| Connector Type A | SMP |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.