Cable Assembly 0.047mm Cable 0.609m SMP to SMA F-M Bag
SV Microwave 7012-1332 technical specifications.
| Cable Type | 0.047mm Cable |
| Gender | F-M |
| Connector Type B | SMA |
| Connector Type A | SMP |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave 7012-1332 to view detailed technical specifications.
No datasheet is available for this part.