Cable Assembly 0.047mm Cable 0.304m SMPM to 2.92MM RF F-M Bag
Checking distributor stock and pricing after the page loads.
| Cable Type | 0.047mm Cable |
| Gender | F-M |
| Connector Type B | 2.92mm RF |
| Connector Type A | SMPM |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |