Coaxial cable assembly featuring SMA male-to-male connectors. This assembly utilizes a coaxial cable type and operates within a temperature range of -65 °C to 165 °C. The cable length is 3.65 meters.
SV Microwave 7029-2556 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | SMA |
| Connector Type A | SMA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave 7029-2556 to view detailed technical specifications.
No datasheet is available for this part.