Conn Coaxial 0Hz to 3GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Bag
Checking distributor stock and pricing after the page loads.
| Type | Coaxial |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |