RF coaxial connector, SMP type, with a straight body orientation and receptacle (RCP) gender. Designed for cable mounting, this component operates from 0Hz to 40GHz with a 50 Ohm impedance. Features gold over nickel contact plating and a temperature range of -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
| Type | SMP |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |