Connector Accessories Dust Cap Straight Brass Silver Bag
SV Microwave M39012/25-0120 technical specifications.
| Type | Dust Cap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave M39012/25-0120 to view detailed technical specifications.
No datasheet is available for this part.