Straight stainless steel dust cap, passivated finish, designed for connector protection. Features a minimum operating temperature of -65 °C and a maximum operating temperature of 165 °C. This accessory ensures environmental sealing for various interconnect applications.
Checking distributor stock and pricing after the page loads.
| Type | Dust Cap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |