The M39012/26-0018 is a TNC connector with a straight body orientation, designed for cable mounting. It features a gold over nickel contact plating and a crimp termination method. This connector operates at frequencies up to 11 GHz and has a 50-ohm impedance. The operating temperature range is -65°C to 165°C.
SV Microwave M39012/26-0018 technical specifications.
| Type | TNC |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.