This SMA cable mount RF connector is designed for use in applications operating from 0 to 18GHz with an impedance of 50 ohms. It features a straight body orientation and gold over nickel contact plating. The connector is suitable for use in environments with operating temperatures ranging from -65 to 165°C.
SV Microwave M39012/79-3007 technical specifications.
| Type | SMA |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.