Conn SMA 0Hz to 18GHz 50Ohm Crimp ST Cable Mount PL
SV Microwave M39012/81-3007 technical specifications.
| Type | SMA |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.