This SMA connector features a straight body orientation and is designed for panel mounting. It operates over a frequency range of 0 to 18 GHz and has an impedance of 50 ohms. The connector is rated for use in temperatures between -55 and 125 degrees Celsius. The contact plating is gold over nickel.
Checking distributor stock and pricing after the page loads.
| Type | SMA |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |