The M39030/3-05S is a SMA right angle cable mount connector with a straight body orientation, gold over nickel contact plating, and a frequency range of 0 to 18GHz. It has an impedance of 50 Ohms and operates over a temperature range of -65 to 165°C. This connector is designed for cable mounting and is suitable for use in high-frequency applications.
Checking distributor stock and pricing after the page loads.
| Type | SMA |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |