SMA Female 1/2 Watt Termination Bead Chain (Screened)
SV Microwave M39030/3-08S technical specifications.
| Type | SMA |
| Gender | F |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
Download the complete datasheet for SV Microwave M39030/3-08S to view detailed technical specifications.
No datasheet is available for this part.