Conn SMA Terminator 0Hz to 10GHz 95Ohm ST M Nickel
Checking distributor stock and pricing after the page loads.
| Type | SMA Terminator |
| Gender | M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 10GHz |
| Impedance | 95Ohm |
| Contact Plating | Nickel |
| RoHS Version | 2011/65/EU |