The M39030/3-12S is a SMA straight panel mount connector with a frequency range of 0 to 18G and an impedance of 50 Ohm. It has a minimum operating temperature of -65C and a maximum operating temperature of 165C. The connector features gold over nickel contact plating and is designed for panel mounting.
Checking distributor stock and pricing after the page loads.
| Type | SMA |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |