The M39030/5-06N is a TNC cable mount RF connector with a straight body orientation, designed for use in applications requiring high-frequency signal transmission. It features a gold over nickel contact plating and operates over a temperature range of -65°C to 165°C. This connector is suitable for use in environments where high-frequency signals are transmitted, such as in RF and microwave systems.
SV Microwave M39030/5-06N technical specifications.
| Type | TNC |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.