Conn TNC 0Hz to 12.4GHz 50Ohm ST Gold Over Nickel
SV Microwave M39030/5-06S technical specifications.
| Type | TNC |
| Body Orientation | Straight |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.