Conn TNC 0Hz to 18GHz ST M
SV Microwave M39030/5-07N technical specifications.
| Type | TNC |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold Over Nickel |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.