Conn BNC Terminator 0Hz to 2.5GHz 50Ohm ST Cable Mount M Gold Over Nickel
SV Microwave M39030/7-05N technical specifications.
| Type | BNC Terminator |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 2.5GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold Over Nickel |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave M39030/7-05N to view detailed technical specifications.
No datasheet is available for this part.