The M3933/25-60S is a fixed attenuator module from SV Microwave, classified as a module with a maximum attenuation of 1 dB typically. It operates within a frequency range of 0 to 18 GHz and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The module has an impedance of 50 ohms and a maximum power rating of 500 mW. It also features a maximum VSWR of 1.35.
SV Microwave M3933/25-60S technical specifications.
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 1(Typ)dB |
| Attenuation Tolerance | ±0.3dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 18GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.35 |
| Impedance | 50Ohm |
| Max Power Rating | 500W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.