The SV Microwave M3933/25-78S is a module attenuator with a maximum attenuation of 10 dB, a tolerance of ±0.5 dB, and a frequency range of 0 to 18 GHz. It operates over a temperature range of -55°C to 125°C and has a maximum power rating of 500 mW. The module has an impedance of 50 ohms and a maximum VSWR of 1.35. It is classified as a module/IC and is manufactured as an attenuator.
SV Microwave M3933/25-78S technical specifications.
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 10(Typ)dB |
| Attenuation Tolerance | ±0.5dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 18GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.35 |
| Impedance | 50Ohm |
| Max Power Rating | 500W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.