The M3933/25-80N is a fixed attenuator module from SV Microwave with a maximum attenuation of 12 decibels and a tolerance of ±0.5 decibels. It operates over a frequency range of 0 to 18 GHz and has a maximum VSWR of 1.35. The module has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is designed for use with a 50-ohm impedance and has a maximum power rating of 500 milliwatts.
SV Microwave M3933/25-80N technical specifications.
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 12(Typ)dB |
| Attenuation Tolerance | ±0.5dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 18GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.35 |
| Impedance | 50Ohm |
| Max Power Rating | 500W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.