The SV Microwave M3933/25-81N is a fixed attenuator module with a maximum attenuation of 13 decibels. It operates over a frequency range of 0 to 18 GHz and has a minimum operating temperature of -55 degrees Celsius. The module's impedance is 50 ohms and it can handle a maximum power rating of 500 watts. It is designed to maintain a maximum VSWR of 1.35 and has an attenuation tolerance of ±0.5 decibels.
SV Microwave M3933/25-81N technical specifications.
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 13(Typ)dB |
| Attenuation Tolerance | ±0.5dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 18GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.35 |
| Impedance | 50Ohm |
| Max Power Rating | 500W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.