Conn SMA Adapter F/M/F 0Hz to 12.4GHz 50Ohm T Style Gold Over Nickel
Checking distributor stock and pricing after the page loads.
| Type | SMA Adapter |
| Gender | F/M/F |
| Body Orientation | Tee Style |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |