Conn TNC Adapter 0Hz to 11GHz 50Ohm RA PL/RCP Gold Over Nickel Bag
Checking distributor stock and pricing after the page loads.
| Type | TNC Adapter |
| Gender | PL/RCP |
| Body Orientation | Right Angle |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |