The M55339/34-30001 is a TNC adapter with F/F gender and straight body orientation. It is designed for panel mounting and operates over a frequency range of 0 to 11 GHz with an impedance of 50 ohms. The adapter has a minimum operating temperature of -65C and a maximum operating temperature of 165C. The contact plating is gold over nickel.
Checking distributor stock and pricing after the page loads.
| Type | TNC Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |