This BNC-TNC adapter features a PL/RCP gender and crimp termination method. It has a straight body orientation and is designed for cable mount applications. The adapter operates over a frequency range of 0 to 4G and has an impedance of 50 ohms. It is suitable for use in temperatures ranging from -65 to 165°C. The contact plating is gold over nickel.
Checking distributor stock and pricing after the page loads.
| Type | BNC-TNC Adapter |
| Gender | PL/RCP |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS Version | 2002/95/EC |