Conn SMA-PTNC Adapter 0Hz to 15GHz 50Ohm ST PL/RCP Gold Over Nickel Bag
SV Microwave SF1108-6001 technical specifications.
| Type | SMA-PTNC Adapter |
| Gender | PL/RCP |
| Body Orientation | Straight |
| Operating Frequency | 0 to 15GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.