The SF1114-6005 BMA-SMA adapter features a straight body orientation and flange mount, with a gold over nickel contact plating. It operates at frequencies up to 28G and has a 50 ohm impedance. The adapter is designed for crimp termination and is suitable for use in temperatures between -65 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | BMA-SMA Adapter |
| Gender | F/F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 28GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |