The SF1114-6007 is a BMA-SMA adapter with a straight body orientation and male-to-male gender. It is designed for cable mounting and operates over a frequency range of 0 to 28 GHz with an impedance of 50 ohms. The adapter has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The contact plating is gold over nickel.
Checking distributor stock and pricing after the page loads.
| Type | BMA-SMA Adapter |
| Gender | M/M |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 28GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |